2176443-5

Heilind Number:AMP2176443-5
Manufacturer:TE Connectivity
Manufacturer Number:2176443-5
ECAD Model:
3D Model

Description:

HCF110 100W 47R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176443-5
Power Rating:100 W
Termination Type:Flying Leads
Resistance:47 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-5

Detailed Description

Enhance your electronic projects with the HCF110 Power Resistor, a reliable component designed for high performance. With a power rating of 100W and a resistance of 47 ohms, it ensures efficient energy management. This wirewound resistor, featuring a 5% tolerance, guarantees precise and stable operation. Its compact dimensions of 110 x 60 x 15 mm make it suitable for various applications. With RoHS compliance and flying lead terminations, it offers easy integration and environmental responsibility. Trust in the quality and durability of this chassis mount resistor for your industrial or DIY endeavors.