2176447-1

Heilind Number:AMP2176447-1
Manufacturer:TE Connectivity
Manufacturer Number:2176447-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 49R9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176447-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:49.9 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176447-1

Detailed Description

Enhance your electronic projects with our high-quality 0201 precision resistor. Boasting a resistance of 49.9 Ω with a tolerance of .1%, this thin film resistor ensures optimal performance in your circuitry. Operating at a power rating of .031 W and a rated voltage of 15 V, it offers reliable and efficient power distribution. With a low temperature coefficient of 25ppm, it guarantees stable operation even in varying environmental conditions. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of .58 x .29 x .23 mm save valuable space on your PCB. Trust in the durability and accuracy of this resistor for your next design project.