MS3456LS18-9PZ

Heilind Number:AMP2176447-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-9PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 51R1 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-9PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176447-2

Detailed Description

Enhance precision in your electronic designs with this high-quality surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact solution without compromising on performance. With a resistance of 51.1 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element and solder termination guarantee optimal conductivity, while the low power rating of .031 W makes it suitable for various applications. Operating at a rated voltage of 15 V and designed for surface mount installation, it's a versatile component for demanding environments. Trust in its quality construction for consistent performance in your projects.