MS3456LS20-14P

Heilind Number:AMP2176448-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-14P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 536R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-14P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176448-1

Detailed Description

Enhance circuit precision with this CPF 0201 chip resistor, boasting a resistance value of 536 ohms with a tolerance of 0.1%. Designed for high-performance applications, it offers low power dissipation of .031 W and a low temperature coefficient of 25ppm. With a rated voltage of 15 V, it ensures reliable operation in various electronic systems. The surface mount design and solder termination make it easy to install, while its compact dimensions of .58 x .29 x .23 mm save valuable board space. Ideal for use in critical circuits, this thin film resistor guarantees accuracy and stability, even in demanding environments.