2176448-3

Heilind Number:AMP2176448-3
Manufacturer:TE Connectivity
Manufacturer Number:2176448-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 562R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176448-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176448-3

Detailed Description

Enhance precision in your electronic projects with this ultra-miniature CPF 0201 chip resistor. Featuring a resistance of 562 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate performance in even the most demanding applications. With a power rating of 0.031W and a rated voltage of 15V, it offers reliable operation while its surface mount configuration and solder termination make for easy installation. RoHS compliant, this resistor is not only high-performing but also environmentally friendly, making it an ideal choice for your circuit design needs.