MS3456LS20-14PY

Heilind Number:AMP2176448-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-14PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 576R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-14PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176448-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 thin film resistor. With a resistance of 576 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 15V and a power rating of .031W, it guarantees reliable functionality. RoHS compliant and designed for surface mounting, it offers easy integration into your projects. Upgrade your design with this high-quality, 10K RL resistor.