MS3456LS20-14PZ

Heilind Number:AMP2176448-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-14PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 590R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-14PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176448-5

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0201 resistor. With a resistance of 590 ohms and a tolerance of 0.1%, it ensures accuracy in circuit performance. Operating at a rated voltage of 15V with a power rating of .031W, it's suitable for a wide range of applications. The thin film element and low temperature coefficient guarantee stable and reliable operation, even in demanding environments. Solder termination and surface mount design make installation quick and easy. Take your projects to the next level with this high-quality component.