| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176448-7 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 619 Ω |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176448-7 |
2176448-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality CPF 0201 resistor. With a resistance of 619 ohms, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. The thin film element and solder termination guarantee reliability, while the small 0201 package size allows for space-efficient mounting on your PCB. Operating at a rated voltage of 15V and power rating of 0.031W, this Surface Mount Resistor is suitable for a wide range of projects. Upgrade your components with this dependable Surface Mount Chip Resistor for optimal circuit functionality.

