MS3456LS20-14SZ

Heilind Number:AMP2176449-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-14SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K76 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-14SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176449-1

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Measuring just .58 x .29 x .23 mm and boasting a power rating of .031 W, this surface mount resistor is designed for efficiency and accuracy. With a resistance of 5.76 KΩ and a tolerance of .1%, it ensures consistent performance in demanding applications. Operating at a rated voltage of 15 V and featuring a thin film element, it guarantees reliable operation. RoHS compliance further underscores its commitment to environmental responsibility. Perfect for a range of devices, from consumer electronics to industrial machinery, this resistor is a must-have component for any engineering toolkit. Elevate your designs with the assurance of top-notch quality and performance.