MS3456LS20-15PW

Heilind Number:AMP2176449-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-15PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K04 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-15PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176449-3

Detailed Description

Enhance precision and accuracy in your electronic circuits with this ultra-compact CPF 0201 surface mount resistor. With a resistance of 6.04 KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, it guarantees stable performance even in demanding environments. The thin film element ensures high reliability, while its small footprint of .58 x .29 x .23 mm makes it ideal for space-constrained applications. Operating at a rated voltage of 15 V and power rating of .031 W, this resistor is designed for efficiency. Its solder termination and RoHS compliance further add to its convenience and environmental friendliness, making it a valuable component for your projects.