MS3456LS20-15S

Heilind Number:AMP2176449-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-15S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K34 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-15S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176449-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 thin film resistor. Featuring a resistance of 6.34 KΩ with a tolerance of .1%, it ensures accurate performance even in demanding applications. The surface mount design and compact dimensions of .58 x .29 x .23 mm make it easy to integrate into your circuit board. With a power rating of .031 W and a rated voltage of 15 V, this resistor is ideal for various electronic devices. Its solder termination type and RoHS compliance guarantee easy installation and environmental friendliness. Upgrade your designs with the reliability of this high-quality precision resistor.