MS3456LS20-16PX

Heilind Number:AMP2176450-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-16PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 61K9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-16PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:61.9 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176450-1

Detailed Description

Enhance the precision of your circuitry with this compact CPF 0201 precision resistor. Featuring a resistance of 61.9 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is ideal for various electronic designs. Its thin film element and solder termination guarantee reliability, while its miniature dimensions of .58 x .29 x .23 mm make it suitable for space-constrained setups. Upgrade your projects with this high-quality component, designed for efficiency and performance.