2176450-2

Heilind Number:AMP2176450-2
Manufacturer:TE Connectivity
Manufacturer Number:2176450-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 63K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176450-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:63.4 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176450-2

Detailed Description

Enhance your electronic projects with this precision resistor, designed to deliver exceptional performance and accuracy. With a resistance of 63.4 KΩ and a tolerance of 0.1%, it ensures reliable operation even in demanding applications. The thin film element guarantees optimal efficiency, while the surface mount design allows for easy installation. Rated for a power of .031 W and a voltage of 15 V, it offers stable and consistent output. RoHS compliance further ensures its environmental responsibility. Elevate your circuitry with this high-quality component.