2176450-4

Heilind Number:AMP2176450-4
Manufacturer:TE Connectivity
Manufacturer Number:2176450-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 66K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176450-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:66.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176450-4

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 Thin Film Precision Resistor. With a resistance of 66.5 KΩ and a tight tolerance of .1%, this resistor ensures accurate and reliable performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of circuitry. Designed for surface mount installation, it measures just .58 x .29 x .23 mm, perfect for compact designs. With a low temperature coefficient of 25ppm and two solder terminations, it guarantees stable operation even in demanding environments. Upgrade your resistive components with this high-quality Surface Mount Resistor.