2176450-7

Heilind Number:AMP2176450-7
Manufacturer:TE Connectivity
Manufacturer Number:2176450-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 71K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176450-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:71.5 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176450-7

Detailed Description

Achieve precision in your electronic designs with this surface mount resistor, featuring a resistance of 71.5 KΩ with a tolerance of 0.1%. Built with a thin film element, it ensures reliable performance with a low power rating of .031 W and a resistance to 25 ppm. Perfect for high-demand applications, this resistor is rated for 15 V and offers easy installation with solder termination. Its compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. Rest assured of its quality, as it is not RoHS compliant. Trust in this resistor for accurate and efficient circuit performance.