| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176451-1 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 49.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176451-1 |
2176451-1
Specifications
Detailed Description
Enhance the precision of your electronic projects with this ultra-compact CPF 0201 resistor. Boasting a low resistance value of 49.9 Ω and a tight tolerance of 0.1%, it ensures accurate performance even in the most demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is designed for efficiency and reliability. Its thin film element type guarantees high performance, while the solder termination type facilitates easy installation. ROHS compliance further underscores its quality and environmental responsibility. Ideal for use in various electronic devices, this resistor is a must-have for any engineer or hobbyist seeking top-notch components. Elevate your projects with the precision and reliability of this Surface Mount Resistor.

