2176451-3

Heilind Number:AMP2176451-3
Manufacturer:TE Connectivity
Manufacturer Number:2176451-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 52R3 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176451-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176451-3

Detailed Description

Elevate your circuitry with the CPF 0201 precision resistor, a high-performance component designed for optimal power management. Featuring a 52.3 Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this surface mount resistor ensures accurate and stable operation in demanding applications. With a power rating of .031 W and a maximum voltage of 15 V, it offers reliable performance in a compact form factor measuring just .58 x .29 x .23 mm. RoHS compliant and crafted with thin film technology, it guarantees both environmental sustainability and precision engineering. Ideal for a wide range of electronic devices, the CPF 0201 is a critical component for achieving peak circuit performance.