| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176451-6 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 56.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176451-6 |
2176451-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it is designed for surface mount installation, offering space-efficient conductivity. With a resistance rating of 56.2 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .031 W and a maximum voltage of 15 V, it is suitable for a variety of applications. RoHS compliant, it meets environmental standards while providing reliable functionality. Ideal for use in circuits requiring high precision and efficiency, this surface mount resistor is a valuable addition to any electronic component collection.

