2176451-7

Heilind Number:AMP2176451-7
Manufacturer:TE Connectivity
Manufacturer Number:2176451-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 57R6 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176451-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:57.6 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176451-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 resistor. Featuring a resistance of 57.6 Ω with a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. Measuring just .58 x .29 x .23 mm, it is designed for convenient surface mount installation. Non-RoHS compliant. Upgrade your resistor inventory with this high-quality component.