2176451-8

Heilind Number:AMP2176451-8
Manufacturer:TE Connectivity
Manufacturer Number:2176451-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 59R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176451-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:59 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176451-8

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate performance in demanding applications. With a power rating of 0.031 W and a resistance of 59 Ω, it's designed for optimal efficiency at a rated voltage of 15 V. Meeting stringent quality standards with a low 25ppm temperature coefficient, it ensures reliable operation over time. Its solder termination type and compact dimensions make it easy to integrate into any design. An essential component for precision engineering.