MS3456LS20-18PW

Heilind Number:AMP2176451-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-18PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 60R4 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-18PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176451-9

Detailed Description

Introducing the CPF 0201 60R4 0.1% 25ppm 1K RL Precision Resistor, a high-performance surface mount component designed for precision applications. With a resistance of 60.4 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it is suitable for a wide range of electronic circuits. Measuring just .58 x .29 x .23 mm, it offers compact and space-saving solutions. With RoHS compliance, it meets environmental standards. Ideal for use in various industries, including telecommunications, automotive, and aerospace, this resistor guarantees exceptional quality and durability. Trust in its precision and performance for your electronic projects.