MS3456LS20-18PX

Heilind Number:AMP2176452-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-18PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 536R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-18PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176452-1

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a thin film element, it ensures accurate resistance values with a tight tolerance of 0.1%. The 536 ohm resistance and power rating of 0.031W make it ideal for use in various applications. With a rated voltage of 15V and resistance to 25ppm, this resistor guarantees reliable performance. Its compact 0201 size and solder termination make it easy to integrate onto PCBs. Trust in its quality for optimal circuit functionality.