2176452-2

Heilind Number:AMP2176452-2
Manufacturer:TE Connectivity
Manufacturer Number:2176452-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 549R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176452-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:549 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176452-2

Detailed Description

Enhance circuit performance with our Precision Resistor, meticulously crafted for reliable functionality. This Surface Mount Resistor, featuring a Thin Film element, offers exceptional accuracy with a tolerance of 0.1%. Boasting a low power rating of .031 W and a resistance of 549 Ω, it is ideal for high-precision applications. With a rated voltage of 15 V and a temperature coefficient of 25 ppm, this resistor ensures stable operation even in demanding environments. Its compact size and solder termination make it easy to integrate onto PCBs. Non-RoHS compliant. Elevate your electronic projects with this high-quality component.