2176453-5

Heilind Number:AMP2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K34 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:6.34 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176453-5

Detailed Description

Enhance circuit performance with our CPF 0201 precision resistor, designed for optimal accuracy and stability in demanding applications. This thin film resistor offers a resistance of 6.34 KΩ with a tight tolerance of .1% and low temperature coefficient of 25ppm. Operating at a rated voltage of 15V and a power rating of .031W, it ensures reliable performance in compact electronic devices. Featuring surface mount termination and a compact size of .58 x .29 x .23 mm, it is easy to install on PCBs. Trust in the quality of our surface mount resistor for precision control in your electronic designs.