MS3456LS20-22SX

Heilind Number:AMP2176453-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K65 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-22SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176453-7

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. With a resistance of 6.65 KΩ and a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, this surface-mount resistor is designed for efficiency. Its thin film element guarantees reliable operation, while its solder termination offers easy installation. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 25 ppm, it's a sustainable and stable choice for your circuitry needs.