MS3456LS20-22SZ

Heilind Number:AMP2176453-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-22SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K98 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-22SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:6.98 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176453-9

Detailed Description

Enhance your precision electronic projects with our CPF 0201 resistor, featuring a resistance of 6.98 KΩ with a tolerance of .1%. Constructed with a thin film element, this Surface Mount resistor is designed for optimal performance, offering a power rating of .031 W and a rated voltage of 15 V. With a low temperature coefficient of 25ppm and a compact size of .58 x .29 x .23 mm, it is perfect for space-constrained applications. The solder termination type ensures easy installation, making it ideal for various mounting styles. RoHS compliant and meticulously engineered, this resistor guarantees reliability and accuracy in every circuit.