MS3456LS20-24PW

Heilind Number:AMP2176454-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS20-24PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 63K4 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS20-24PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176454-2

Detailed Description

Enhance your circuit with this precision resistor, featuring a resistance of 63.4 KΩ and a tolerance of 0.1%. Designed for high accuracy, it offers a low temperature coefficient of 25ppm and a power rating of .031 W. The surface mount design with solder termination ensures easy installation, while its compact dimensions of .58 x .29 x .23 mm make it suitable for space-constrained applications. With a rated voltage of 15 V, this thin film resistor guarantees reliable performance in various electronic systems. Upgrade your project with this high-quality component.