2176454-5

Heilind Number:AMP2176454-5
Manufacturer:TE Connectivity
Manufacturer Number:2176454-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 68K1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176454-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176454-5

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, this compact surface mount component offers a resistance of 68.1 KΩ with a tolerance of .1%. Ideal for applications requiring high accuracy, it boasts a low power rating of .031 W and a rated voltage of 15 V. With a thin film element and solder termination, it ensures reliable performance in various circuit setups. Compliant with RoHS standards, this resistor is a sustainable choice for your projects. Upgrade your passive component inventory with this high-quality surface mount resistor.