2176455-3

Heilind Number:AMP2176455-3
Manufacturer:TE Connectivity
Manufacturer Number:2176455-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R42 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176455-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.42 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176455-3

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0402 thin film resistor. With a resistance of 4.42 Ω and a tolerance of 0.1%, it offers reliable performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is suitable for a wide range of projects. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your designs with this high-performance component.