2176455-9

Heilind Number:AMP2176455-9
Manufacturer:TE Connectivity
Manufacturer Number:2176455-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R11 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176455-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176455-9

Detailed Description

Enhance your circuitry with our precision resistor, featuring a thin film element for optimal performance. This surface mount resistor boasts a low power rating of .063 W and a resistance of 5.11 Ω, with a tight tolerance of .1% and low temperature coefficient of 25ppm. Perfect for high-precision applications, it is designed for a rated voltage of 25 V and offers reliable solder termination. With a compact 0402 size and dimensions of 1 x .5 x .3 mm, it is ideal for space-constrained designs. Trust in the quality of our surface mount resistors for consistent and accurate operation in your electronic projects.