2176456-3

Heilind Number:AMP2176456-3
Manufacturer:TE Connectivity
Manufacturer Number:2176456-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R05 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176456-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.05 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176456-3

Detailed Description

Upgrade your electronic components with our precision resistor, offering a resistance of 1.05 Ω with a tolerance of .1%. Ideal for high-precision applications, this CPF 0603 resistor guarantees optimal performance with a power rating of .063 W and a low temperature coefficient of 25ppm. Measuring just 1.55 x .8 x .45 mm, it is designed for space-efficient surface mount installation. With a rated voltage of 50 V, this thin film resistor ensures reliable operation in various circuit configurations. Trust in its quality and durability for your electronic projects.