2176456-9

Heilind Number:AMP2176456-9
Manufacturer:TE Connectivity
Manufacturer Number:2176456-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R21 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176456-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.21 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176456-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring just 1.55 x .8 x .45 mm, it's ideal for compact designs, with a power rating of .063 W and a resistance of 1.21 Ω. Operating at a rated voltage of 50 V, it ensures reliable performance. With a tolerance of .1% and low temperature coefficient of 25 ppm, it guarantees accurate and stable resistance values. Designed for surface mount installation, this resistor is perfect for applications where space is limited. Trust in its high-quality construction for consistent and dependable operation.