2176457-1

Heilind Number:AMP2176457-1
Manufacturer:TE Connectivity
Manufacturer Number:2176457-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R0 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176457-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176457-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with this CPF 1206 surface mount resistor. Designed to deliver accurate resistance of 1Ω with a tolerance of .1% and low temperature coefficient of 25ppm, it ensures stable performance even in demanding applications. With a power rating of .125W and a rated voltage of 150V, this resistor is suitable for a wide range of circuit designs. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB layout, while the thin film element guarantees high precision. RoHS compliant and supplied in a reel packaging of 5K, this resistor is a quality choice for your electronic projects.