2176457-2

Heilind Number:AMP2176457-2
Manufacturer:TE Connectivity
Manufacturer Number:2176457-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R02 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176457-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.02 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176457-2

Detailed Description

Enhance your electronic projects with this precision resistor, offering unparalleled accuracy and stability. With a tolerance of just 0.1% and a low temperature coefficient of 25ppm, it guarantees reliable performance in even the most demanding applications. The thin film element ensures optimal conductivity, while the surface mount design allows for easy installation on your PCB. Rated for a power of 0.125W and a voltage of 150V, it is suitable for a wide range of circuitry. Its compact 1206 size and 5K reel packaging make it convenient for bulk assembly. Trust in the quality and efficiency of this resistor for your next project.