2176457-7

Heilind Number:AMP2176457-7
Manufacturer:TE Connectivity
Manufacturer Number:2176457-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R15 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176457-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.15 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176457-7

Detailed Description

Enhance the precision of your electronic circuitry with this CPF 1206 thin film resistor. Featuring a minimal tolerance of 0.1% and a low temperature coefficient of 25ppm, this resistor ensures accurate performance even in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in a compact 1206 package. Specially designed for surface mount assembly, it boasts solder termination for easy installation. The 5K resistance value and 1.15 Ω resistance guarantee stable and consistent performance. Upgrade your design with this high-quality surface mount resistor, perfect for a wide range of industrial and commercial applications.