2176458-1

Heilind Number:AMP2176458-1
Manufacturer:TE Connectivity
Manufacturer Number:2176458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R0 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176458-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176458-1

Detailed Description

Enhance circuit precision with this CPF 1206 thin film precision resistor. Boasting a 0.1% tolerance and 25ppm temperature coefficient, it ensures accurate performance in demanding applications. With a power rating of .125W and a resistance of 1Ω, it's suitable for various circuitry needs. Measuring just 3.05 x 1.55 x .55mm, and featuring surface mount termination, it's easily integrated into designs. Operating at up to 150V, it offers reliable performance. Whether for industrial, automotive, or consumer electronics, this resistor guarantees quality and stability in your projects.