| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176458-3 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 1.05 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176458-3 |
2176458-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with our CPF 1206 thin film resistor. Operating at a power rating of .125 W and boasting a tolerance of .1%, this 1K RL resistor ensures reliable performance even in demanding applications. With a resistance of 1.05 Ω and a rated voltage of 150 V, it provides stable and accurate signal control. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our surface mount resistor for your next project.

