2176458-5

Heilind Number:AMP2176458-5
Manufacturer:TE Connectivity
Manufacturer Number:2176458-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176458-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.1 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176458-5

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 thin film surface mount resistor. Measuring at a compact 3.05 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 1.1 Ω, ensuring reliable performance in a variety of applications. With a tight tolerance of .1% and a low temperature coefficient of 25ppm, this resistor guarantees accurate and stable operation. Its solder termination and surface mount mounting style make for easy and efficient installation. Rated for a maximum voltage of 150 V, it is suitable for use in demanding environments. Upgrade your circuitry with this high-quality precision resistor.