2176458-9

Heilind Number:AMP2176458-9
Manufacturer:TE Connectivity
Manufacturer Number:2176458-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R21 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176458-9
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.21 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176458-9

Detailed Description

Enhance your circuit's precision with this high-quality, surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate performance in demanding applications. With a power rating of 0.125 W and a resistance of 1.21 Ω, it is ideal for use in circuits requiring precise voltage regulation. The compact 1206 size and solder termination make it easy to install, while its RoHS compliance ensures environmental sustainability. Trust in this resistor for reliable and efficient operation in your electronic designs.