| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177000-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .1 in, .236 in, 2.54 mm, 6 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Wire |
| Length: | .63 in |
| Cable Exit Angle: | 180° |
| Height: | 17.9 mm, .705 in |
| Width: | 24.7 mm, .972 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2177000-1 |
| SKU: | AMP2177000-1 |
2177000-1
| Heilind Number: | AMP2177000-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2177000-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, designed for automotive applications with a housing suitable for female terminals. Featuring three rows with a pitch of 2.54 mm, 6 mm, .1 in, and .236 in, this connector offers secure connectivity for signal transmission at a voltage of 14 V DC. With a body made of PA GF, it ensures durability in harsh environments with an operating temperature range of -40 to 100 °C. Measuring .63 in in length, .705 in in height, and 24.7 mm in width, this gray-colored connector is a vital component for wire-to-wire connections in automotive systems. It is serviceable, with integrated primary locking features for added security. RoHS compliant and suitable for lead-free solder processes, this connector meets automotive industry standards for reliability and performance. Perfect for various automotive connector accessories, it offers efficient connectivity solutions with a focus on quality and longevity.


