| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177058-1 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Accessory Type: | Other |
| Body Material: | PA GF |
| Package Quantity: | 400 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Automotive |
| Product Code: | J715 |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2177058-1 |
| SKU: | AMP2177058-1 |
2177058-1
Specifications
Detailed Description
Ensure optimal insulation with this 180-degree INSULATION INSERT, designed for automotive applications. Constructed with durable Orange PA GF material, it guarantees reliable performance even in harsh environments. Compliant with UL 94-HB flammability standards, it offers enhanced safety. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), it is suitable for a variety of conditions. This essential AMP+ HVP800 series accessory, in a package quantity of 400, is a must-have for any automotive connector setup. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards. Upgrade your automotive connectors with this high-quality insulation insert.

