| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177372-3 |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 84 |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X610 |
| Number of Signal Positions: | 8 |
| Tab Width: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Connector Width: | 24.47 mm, .963 in |
| PCB Mount Alignment: | With |
| Length: | 16.45 mm, .648 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 12.6 mm, .496 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2177372-3 |
| SKU: | AMP2177372-3 |
2177372-3
Specifications
Detailed Description
Elevate your automotive connectivity with the Nano MQS Black Signal Connector. Engineered for optimal performance, this through-hole solder connector features a high operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. With 8 signal positions and a 1.8mm pitch, it offers reliable signal transmission in compact spaces. Its UL 94V-0 material flammability standard ensures safety, while its tin plating and 12V nominal voltage architecture guarantee efficient power delivery. The horizontal/90° mount orientation and tray packaging make installation a breeze. RoHS compliant and designed for automotive applications, this connector is a must-have for any automotive project.

