2177380-1

Heilind Number:AMP2177380-1
Manufacturer:TE Connectivity
Manufacturer Number:2177380-1
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177380-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:8 - 16 mm²
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2177380-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our durable Ring Tongue terminals. Designed for efficient crimping with a radial crimp type, these terminals ensure secure contact termination. With a contact plating of tin, they offer reliable performance in a wide operating temperature range from -40 to 150°C (-40 to 302°F). Suitable for wire sizes ranging from 8 to 16 mm², these terminals are essential for various automotive applications. Compliant with RoHS regulations, they meet international standards for environmental responsibility. Trust in the quality and efficiency of our Automotive Connectors & Accessories to keep your vehicles running smoothly.