| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177526-1 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Other |
| Body Material: | PA GF |
| Package Quantity: | 2500 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 2177526-1 |
| SKU: | AMP2177526-1 |
2177526-1
Specifications
Detailed Description
Enhance your cable insertion process with this efficient tool in vibrant orange. Designed for use with IPT and APT series connectors, this accessory is a must-have for any automotive application. Crafted from durable PA GF material, it ensures longevity and reliability in all operations. With a package quantity of 2500, you'll have an ample supply for your needs. Meeting RoHS compliance and operating within a wide temperature range from -40 to 140°C (-40 to 284°F), this tool is not only environmentally friendly but also versatile for various working conditions. Upgrade your workflow with this essential automotive connector accessory.

