| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177526-2 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Other |
| Body Material: | Polyamide |
| Package Quantity: | 2500 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Industry Standard: | LV214/LV215 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2177526-2 |
| SKU: | AMP2177526-2 |
2177526-2
Specifications
Detailed Description
Effortlessly insert cables with precision using this Cable Insert Tool, designed for 25qmm connections. Its vibrant orange color ensures easy identification in any workspace, while the durable polyamide construction guarantees longevity. With a package quantity of 2500, you can tackle projects efficiently without interruption. This tool complies with UL 94-HB material flammability standards and operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), meeting industry standards such as LV214/LV215. Not only is it environmentally friendly with RoHS compliance, but it is also suitable for lead-free solder processes, making it a versatile and essential accessory in automotive connector installations.

