| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177526-3 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Other |
| Body Material: | Polyamide |
| Package Quantity: | 2500 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Industry Standard: | LV214/LV215 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2177526-3 |
| SKU: | AMP2177526-3 |
2177526-3
Specifications
Detailed Description
Effortlessly insert cables with precision using this Cable Insert Tool, designed for 35qmm applications. Its vibrant orange color ensures visibility in any workspace, while its durable Polyamide construction guarantees long-lasting performance. Compliant with UL 94-HB flammability standards, it offers peace of mind in safety-critical environments. With an operating temperature range of -40 to 150 °C (-40 to 302 °F), it's suitable for a variety of automotive applications. This tool, part of the IPT / APT series, comes in a package quantity of 2500, making it ideal for high-volume usage. It meets RoHS compliance, aligning with environmental regulations. Perfect for use in automotive connectors and accessories, it's a must-have for professionals in the industry.

