| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177526-4 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Other |
| Body Material: | Polyamide |
| Package Quantity: | 2500 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Industry Standard: | LV214/LV215 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2177526-4 |
| SKU: | AMP2177526-4 |
2177526-4
Specifications
Detailed Description
Efficiently insert cables with ease using this Cable Insert Tool, specifically designed for 50qmm applications. Featuring a vibrant orange hue, it stands out for quick identification in your toolkit. Crafted from durable polyamide, it guarantees longevity and reliability in automotive settings. With a package quantity of 2500, you'll have an ample supply for various projects. Compliant with UL 94-HB flammability standards and RoHS regulations, it ensures safety and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it's suitable for diverse working conditions. Perfect for automotive applications, this tool is a must-have accessory for your connector setup, meeting industry standards such as LV214/LV215. Lead-free solder processes have not been reviewed for this product, but its quality and efficiency speak for themselves. Upgrade your cable insertion process with this essential tool.

