| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177586-2 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N54 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .453 in |
| Cable Exit Angle: | 180° |
| Height: | 16.4 mm, .646 in |
| Width: | 14.8 mm, .583 in |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2177586-2 |
| SKU: | AMP2177586-2 |
2177586-2
Specifications
Detailed Description
Elevate your automotive connectivity with our Nano MQS series housing, designed for female terminals. This compact yet powerful component features two rows with a pitch of 1.8mm, ensuring seamless integration into your system. With a voltage rating of 12V DC and body material crafted from PBT GF, it guarantees durability and reliability in any operating environment. Boasting eight positions and a row spacing of 5.9mm, it offers ample room for signal circuitry. The black housing, measuring 14.8mm in width and 16.4mm in height, is not only visually sleek but also serviceable for maintenance. Its innovative design includes terminal position assurance and primary locking features, enhancing security and ease of use. RoHS compliant and suitable for a wide range of automotive applications, this connector is a must-have accessory for your vehicle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() | |
| TE Connectivity 5-2177372-3 | ![]() |


