| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177610-1 |
| Termination Method: | Crimp |
| Crimp Type: | O-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2177610-1 |
2177610-1
| Heilind Number: | AMP2177610-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2177610-1 |
| ECAD Model: |
Specifications
Detailed Description
This 1.2 x 0.6-inch terminal offers secure and efficient connectivity, featuring a crimp-type O-Crimp termination method for easy installation. Designed with a Clean Body for improved performance, it ensures reliable contact in automotive, truck, bus, and off-road applications. Compliant with RoHS standards, this high-quality tab terminal is an essential component for various connectors in the automotive industry.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151480-1 | ![]() | |
| TE Connectivity 2151480-2 | ![]() | |
| TE Connectivity 7-2151480-7 | ![]() | |
| TE Connectivity 5-2151480-1 | ![]() | |
| TE Connectivity 5-2151480-2 | ![]() |


