| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177786-7 |
| Series: | Charging Inlets |
| Gender: | Housing for male terminals |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 7 |
| GPL: | P10 |
| Packaging: | Box |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J880 |
| Connector System: | Wire to Wire |
| Length: | 3.54 in |
| Cable Exit Angle: | 180° |
| Height: | 2.36 in, 60.1 mm |
| Width: | 3.54 in, 90 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Part Aliases: | 2177786-7 |
| SKU: | AMP2177786-7 |
2177786-7
Specifications
Detailed Description
Enhance your automotive power systems with our series of Charging Inlets, designed for seamless integration in vehicles. Constructed with durable polyamide material, these inlets feature 7 positions for male terminals, ensuring reliable connectivity. The black housing, with a 180° cable exit angle, offers flexibility in installation. With a length of 3.54 inches, height of 2.36 inches, and width of 3.54 inches, these inlets provide a compact yet efficient solution. Ideal for wire-to-wire connections, they cater to various automotive applications. RoHS compliant and suitable for lead-free solder processes, our Charging Inlets prioritize both performance and environmental responsibility in the automotive sector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 9-2177797-1 | ![]() |


